This 0.1uF pulse film capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 1600VDC and an AC rated voltage of 450VAC. The capacitor is constructed with a wound film dielectric and has a tolerance of 10%. It is available in a through hole radial package with a terminal pitch of 37.5mm and a size of 42mm x 18mm x 32.5mm.
TDK B32686A1104K000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686A1104K000 to view detailed technical specifications.
No datasheet is available for this part.