The B32686A1104M000 is a pulse film capacitor with a capacitance of 0.1uF and a DC rated voltage of 1600VDC. It has a tolerance of 20% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 100°C and is available in a through hole radial package with a terminal pitch of 37.5mm.
TDK B32686A1104M000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686A1104M000 to view detailed technical specifications.
No datasheet is available for this part.