This 0.1uF pulse film capacitor is rated for 1250VDC and 450VAC, with a 5% tolerance. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is constructed with a wound film dielectric and is suitable for through hole mounting with a radial termination style. It operates over a temperature range of -55°C to 100°C.
TDK B32686A7104J000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 14 X 25mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686A7104J000 to view detailed technical specifications.
No datasheet is available for this part.