The 0.1uF pulse capacitor features a capacitance of 0.1uF with a tolerance of 20% and a dielectric of PP. It has a DC rated voltage of 1250VDC and an AC rated voltage of 450VAC. The capacitor is constructed with a wound design and has a size of 42 X 14 X 25. It is designed for through hole mounting with a radial termination style and a terminal pitch of 37.5. The operating temperature range is from -55 to 100 degrees Celsius.
TDK B32686A7104M000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 14 X 25mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686A7104M000 to view detailed technical specifications.
No datasheet is available for this part.