
TDK B32686S0474J562 technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 37mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686S |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S0474J562 to view detailed technical specifications.
No datasheet is available for this part.