This 1000VDC/400VAC film capacitor features a capacitance of 0.47uF with a 20% tolerance. It is a snubber type capacitor with a dielectric material of polypropylene. The operating temperature range is from -55°C to 100°C. The capacitor is screw mount with a lug terminal construction and a plastic can size of 42 X 28 X 37.
TDK B32686S0474M562 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S0474M562 to view detailed technical specifications.
No datasheet is available for this part.