TDK B32686S0684K563 technical specifications.
| Capacitance | 680nF |
| Depth | 30mm |
| Dielectric | PP |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S0684K563 to view detailed technical specifications.
No datasheet is available for this part.