This 0.68uF film capacitor features a maximum operating temperature range of -55°C to 100°C and a DC rated voltage of 1000VDC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for screw mount applications with a lug terminal termination style and a plastic can construction. Its size is 42mm x 30mm x 45mm.
TDK B32686S0684K565 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S0684K565 to view detailed technical specifications.
No datasheet is available for this part.