This 2000VDC/500VAC rated film capacitor features a capacitance of 0.022uF with a 10% tolerance. It has a PP dielectric and an ESR of 0.07. The capacitor is designed for use as a snubber and has a mounting style of screw mount with a lug terminal. It is constructed in a plastic can with dimensions of 42 X 12 X 22.5mm. The operating temperature range is from -55 to 100 degrees Celsius.
TDK B32686S2223K562 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.07Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 12 X 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S2223K562 to view detailed technical specifications.
No datasheet is available for this part.