This 22nF polypropylene film capacitor is rated for 500V AC and 2kV DC with a 10% tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 96 units per package and is RoHS compliant. It features a screw mount termination and a lug termination.
TDK B32686S2223K564 technical specifications.
| Capacitance | 22nF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 22.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.122inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S2223K564 to view detailed technical specifications.
No datasheet is available for this part.