This 0.022uF film capacitor from TDK has a DC rated voltage of 2000V and an AC rated voltage of 500V. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor operates within a temperature range of -55°C to 100°C and is constructed with a plastic can. It is available with a lug terminal termination style and is designed for screw mount applications.
TDK B32686S2223M563 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| ESR | 0.07Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 12 X 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S2223M563 to view detailed technical specifications.
No datasheet is available for this part.