This TDK film capacitor features a capacitance of 0.047uF and a working voltage of 2000VDC or 500VAC. It has a tolerance of 10% and is constructed with a plastic can. The capacitor is designed for screw mount applications with lug terminals and can operate within a temperature range of -55°C to 100°C.
TDK B32686S2473K562 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S2473K562 to view detailed technical specifications.
No datasheet is available for this part.