TDK B32686S2473K563 technical specifications.
| Capacitance | 47nF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 28.5mm |
| Height - Seated (Max) | 1.122inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.122inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S2473K563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.