This 0.047uF snubber capacitor from TDK is rated for 2000VDC and 500VAC with a 10% tolerance. It features a polypropylene dielectric and is suitable for operating temperatures between -55C and 100C. The capacitor has a screw mount and lug terminal construction, housed in a plastic can with dimensions 42 X 16 X 28.5.
TDK B32686S2473K565 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S2473K565 to view detailed technical specifications.
No datasheet is available for this part.