The B32686S2473M563 is a 2000VDC/500VAC rated film capacitor with a capacitance of 0.047uF and a tolerance of 20%. It features a PP dielectric and is constructed in a plastic can with a lug terminal. The capacitor is designed for screw mount applications and has an operating temperature range of -55°C to 100°C.
TDK B32686S2473M563 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S2473M563 to view detailed technical specifications.
No datasheet is available for this part.