TDK B32686S474J563 technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.122inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32686S |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S474J563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
