This 220nF polypropylene film capacitor from TDK has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It features a 5% tolerance and a voltage rating of 1.25kV. The capacitor is packaged in bulk and is RoHS compliant. It has a termination type of tab and a package quantity of 36.
TDK B32686S7224J563 technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 32.5mm |
| Height - Seated (Max) | 1.28inch |
| Lead Pitch | 1.122inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686S |
| Termination | Tab |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S7224J563 to view detailed technical specifications.
No datasheet is available for this part.