
TDK B32686S7224J564 technical specifications.
| Capacitance | 220nF |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 32.5mm |
| Height - Seated (Max) | 1.28inch |
| Lead Pitch | 1.122inch |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32686S |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S7224J564 to view detailed technical specifications.
No datasheet is available for this part.
