
This 220nF polypropylene film capacitor has a voltage rating of 450V AC and a tolerance of 5%. It is designed for use in applications where high reliability and stability are required. The capacitor is packaged in a screw mount configuration, allowing for secure attachment to a chassis. Operating temperatures range from -55°C to 100°C, making it suitable for use in a variety of environments. The capacitor is RoHS compliant and features a tin, matte contact plating.
TDK B32686S7224J565 technical specifications.
| Capacitance | 220nF |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 32.5mm |
| Height - Seated (Max) | 1.28inch |
| Lead Pitch | 1.122inch |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686S |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S7224J565 to view detailed technical specifications.
No datasheet is available for this part.