This film capacitor is a snubber type with a capacitance of 0.47uF and a voltage rating of 1250VDC or 450VAC. It has a tolerance of 5% and is constructed with a plastic can. The capacitor is designed for screw mount applications and features lug terminals. It operates within a temperature range of -55 to 100 degrees Celsius.
TDK B32686S7474J561 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686S7474J561 to view detailed technical specifications.
No datasheet is available for this part.