TDK B32686S7474K561 technical specifications.
| Capacitance | 470nF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.102inch |
| Length | 1.654inch |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686S7474K561 to view detailed technical specifications.
No datasheet is available for this part.