This 500VDC 1uF 10% PP film capacitor features a through hole radial termination style and a plastic rectangular can construction. It operates over a temperature range of -40 to 105 degrees Celsius. The capacitor has a capacitance tolerance of 10% and an ESR of 0.0268. It is suitable for use in a variety of applications requiring a high voltage film capacitor.
TDK B32754C2105K000 technical specifications.
| Capacitance | 1uF |
| Voltage | 500VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0268Ohm |
| Type | AC Film Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 19mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32754C2105K000 to view detailed technical specifications.
No datasheet is available for this part.