Radial film capacitor with 10µF capacitance and 500V voltage rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Encased in a rectangular plastic can with dimensions 31.5 x 22 x 36.5mm and a 27.5mm lead pitch. Offers low equivalent series resistance of 0.0042 Ohms. Designed for automotive applications.
TDK B32754C2106K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32754C2106K000 to view detailed technical specifications.
No datasheet is available for this part.