TDK B32754C7605K000 technical specifications.
| Capacitance | 6uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0049Ohm |
| Type | AC Film Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 22 X 36.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32754C7605K000 to view detailed technical specifications.
No datasheet is available for this part.