Cap Film 5uF 500V PP 10% (42 X 18 X 32.5mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C Automotive Bulk
TDK B32756C2505K000 technical specifications.
| Capacitance | 5uF |
| Voltage | 500VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0125Ohm |
| Type | AC Film Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32756C2505K000 to view detailed technical specifications.
No datasheet is available for this part.