This film capacitor has a capacitance of 6uF and a DC rated voltage of 630VDC with a tolerance of 10%. It is designed for use in AC film capacitor applications and has an ESR of 0.0105. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. It operates over a temperature range of -40 to 105 degrees Celsius.
TDK B32756C3605K000 technical specifications.
| Capacitance | 6uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0105Ohm |
| Type | AC Film Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32756C3605K000 to view detailed technical specifications.
No datasheet is available for this part.