TDK's B32758G2506K000 is a 50uF film capacitor with a DC rated voltage of 500V and an AC rated voltage of 250V. It has a capacitance tolerance of 10% and an ESR of 0.0034. The capacitor is constructed in a plastic rectangular can with a through hole mounting style and PC pin termination. It operates between -40°C and 105°C.
TDK B32758G2506K000 technical specifications.
| Capacitance | 50uF |
| Voltage | 500VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0034Ohm |
| Type | AC Film Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 38 X 57.5mm |
| Terminal Pitch | 52.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32758G2506K000 to view detailed technical specifications.
No datasheet is available for this part.