The TDK B32758G7206K000 is a 20uF AC film capacitor with a rated voltage of 560VDC and 275VAC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0062 and is constructed in a plastic rectangular can with a size of 57.5 X 30 X 45. It is designed for through-hole mounting and has a terminal pitch of 52.5. The operating temperature range is -40 to 105 degrees Celsius.
TDK B32758G7206K000 technical specifications.
| Capacitance | 20uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0062Ohm |
| Type | AC Film Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 30 X 45mm |
| Terminal Pitch | 52.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32758G7206K000 to view detailed technical specifications.
No datasheet is available for this part.