The B32774D0205J000 is a 2uF PP film capacitor with a DC rated voltage of 1.1kV and a tolerance of 5%. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK B32774D0205J000 technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 21.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 525 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.1kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D0205J000 to view detailed technical specifications.
No datasheet is available for this part.