
The B32774D0505J000 is a 5uF PP film capacitor with a voltage rating of 1.1kV and a tolerance of 5%. It is available in a radial package and is suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
TDK B32774D0505J000 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 30mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 896 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D0505J000 to view detailed technical specifications.
No datasheet is available for this part.
