This 7uF film capacitor from TDK features a radial package with a 5% tolerance and a maximum operating temperature of 105°C. It is designed for use in a variety of applications and is packaged in bulk quantities. The capacitor has a DC rated voltage of 1.1kV and a dielectric material of polypropylene. It is RoHS compliant and suitable for use in through hole mounting applications.
TDK B32774D0705J000 technical specifications.
| Capacitance | 7uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5.5mR |
| Height | 36.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 196 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.1kV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D0705J000 to view detailed technical specifications.
No datasheet is available for this part.