TDK B32774D0705K technical specifications.
| Capacitance | 7uF |
| Depth | 22mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D0705K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
