
Radial leaded polypropylene film capacitor with 7µF capacitance and 1.1kV DC rated voltage. Features 10% tolerance, 8.1mΩ ESR, and operates from -40°C to 105°C. Through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Dimensions include 31.5mm length, 22mm width, 22mm depth, and 36.5mm height. RoHS compliant.
TDK B32774D0705K000 technical specifications.
| Capacitance | 7uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 8.1mR |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 784 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32774 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D0705K000 to view detailed technical specifications.
No datasheet is available for this part.
