The B32774D1305K is a 3uF radial film capacitor from TDK with a 10% tolerance and a DC rated voltage of 1.3kV. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a lead pitch and height of 1.083inch. It is suitable for use in a variety of applications due to its high reliability and long lifespan.
TDK B32774D1305K technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 1.083inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 357 |
| Packaging | Bulk |
| Series | B32774 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.3kV |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D1305K to view detailed technical specifications.
No datasheet is available for this part.