
Radial film capacitor with 10µF capacitance and 450V DC rating. Features polypropylene dielectric, 10% tolerance, and 10.9mΩ ESR. Operates from -40°C to 105°C, with dimensions of 31.5mm (L) x 15mm (W) x 24.5mm (H) and a 27.5mm lead pitch. Through-hole mounting and RoHS compliant.
TDK B32774D4106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 10.9mR |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 420 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32774 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D4106K000 to view detailed technical specifications.
No datasheet is available for this part.
