Radial film capacitor with 22µF capacitance and 450V voltage rating. Features polypropylene dielectric, 10% tolerance, and 5.4mΩ ESR. Rectangular plastic case with dimensions 31.5 x 22 x 36.5mm and 27.5mm lead pitch. Operates from -40°C to 105°C, RoHS compliant.
TDK B32774D4226K000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5.4mR |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32774 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D4226K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.