This film capacitor features a capacitance of 6.8uF with a tolerance of 10% and a DC rated voltage of 450V. It has a radial package and termination. The capacitor operates within a temperature range of -40°C to 105°C. It is part of the DC LINK series and is available in bulk packaging.
TDK B32774D4685K000 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 525 |
| Packaging | Bulk |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D4685K000 to view detailed technical specifications.
No datasheet is available for this part.