TDK B32774D8305K000 technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 588 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D8305K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.