TDK B32774D8505K technical specifications.
| Capacitance | 5uF |
| Depth | 14mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 462 |
| Packaging | Bulk |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D8505K to view detailed technical specifications.
No datasheet is available for this part.