TDK B32776E4506K technical specifications.
| Capacitance | 50uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height - Seated (Max) | 1.673inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776E4506K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.