TDK's B32776E4506K000 is a 50uF film capacitor with a 450V voltage rating and 10% tolerance. It features a PP dielectric and an ESR of 4mR. The capacitor is available in bulk packaging with a package quantity of 440. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B32776E4506K000 technical specifications.
| Capacitance | 50uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 42.5mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 440 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776E4506K000 to view detailed technical specifications.
No datasheet is available for this part.