TDK B32776E4606K000 technical specifications.
| Capacitance | 60uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 45mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776E4606K000 to view detailed technical specifications.
No datasheet is available for this part.