TDK B32776E8256K technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.5mR |
| Height - Seated (Max) | 1.673inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 440 |
| Packaging | Bulk |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776E8256K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.