TDK B32776G0126K technical specifications.
| Capacitance | 12uF |
| Construction | RADIAL |
| Depth | 20mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G0126K to view detailed technical specifications.
No datasheet is available for this part.