This 16uF radial film capacitor from TDK features a polypropylene dielectric and a 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 110 units and is compliant with RoHS regulations. Its dimensions are 28mm in width, 41.5mm in length, and 42.5mm in height, with a lead diameter of 1.2mm and a lead pitch of 37.5mm.
TDK B32776G0166K000 technical specifications.
| Capacitance | 16uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 42.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G0166K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.