TDK B32776G1106K technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.3kV |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G1106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.