TDK B32776G126K technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G126K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.