This 40uF film capacitor has a DC rated voltage of 450VDC and a tolerance of 5%. It features a polypropylene dielectric and an equivalent series resistance of 0.005. Operating temperature range is from -40°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 42 X 28 X 37. The terminal pitch is 37.5.
TDK B32776G4406J000 technical specifications.
| Capacitance | 40uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.005Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32776G4406J000 to view detailed technical specifications.
No datasheet is available for this part.