
This 50uF film capacitor has a voltage rating of 450V and a tolerance of 10%. It is a radial capacitor with a polypropylene dielectric, and has an equivalent series resistance of 4mR. The operating temperature range is from -40°C to 105°C. The capacitor is through-hole mounted and RoHS compliant.
TDK B32776G4506K000 technical specifications.
| Capacitance | 50uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G4506K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
