
TDK B32776G8306K technical specifications.
| Capacitance | 30uF |
| Construction | RADIAL |
| Depth | 30mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height | 45mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G8306K to view detailed technical specifications.
No datasheet is available for this part.
